Mapa TEMPDEX 710 Yellow Nitrile Work Gloves, Size 11, Nitrile Foam Coating
- RS Stock No.:
- 874-0563
- Mfr. Part No.:
- 710
- Brand:
- Mapa
Get a bulk buy discount
Add 7 more to save $1.82
View bulk pricing optionsSubtotal (1 pair)*
$35.43
(exc. GST)
$38.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair | Saving |
|---|---|---|
| 1 - 6 | $35.43 | - |
| 7 - 14 | $35.17 | $1.82 |
| 15 - 39 | $34.59 | $12.60 |
| 40 + | $33.79 | $65.60 |
*price indicative
- RS Stock No.:
- 874-0563
- Mfr. Part No.:
- 710
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Nitrile | |
| Lining Material | Nitrile | |
| Colour | Yellow | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| Safety Standard | EN 388 | |
| Number of Gloves | 2 | |
| Resistance Features | Heat Resistant | |
| Coating | Nitrile Foam | |
| Series | TEMPDEX 710 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Nitrile | ||
Lining Material Nitrile | ||
Colour Yellow | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
Safety Standard EN 388 | ||
Number of Gloves 2 | ||
Resistance Features Heat Resistant | ||
Coating Nitrile Foam | ||
Series TEMPDEX 710 | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 407 Thermal Yes | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Mapa Work Gloves, Textured Grip, 28cm Length - TEMP-DEX 710 Series - 710 11
Get hands-on with your equipment in tough conditions with these work gloves from Mapa. Their nitrile body conforms to your hand, offering the flexibility you need for sensitive precision work. Don't worry about losing your grip, as the dotted palms give you a firm hold on gear in slippery settings. As they're seamless, they're comfortable to wear and won't wear down quickly. These abrasion-resistant gloves have your fingers covered around moving machinery.
Features & Benefits
• Silicone-free, so they avoid leaving traces on paints and coatings
• Bright yellow colour for high visibility
• Tested to EN 407 standards for effective heat resistance
Applications
• Plastics manufacturing
• Plumbing maintenance
• Construction industry
Can I wash these work gloves?
Yes, you can wash and tumble dry these gloves on a slow spin cycle up to five times at +60°C without affecting their protection.
Related links
- Mapa TempDex Yellow Nitrile Work Gloves Nitrile Foam Coating
- Mapa KRYTECH 692 Yellow Nitrile Foam Work Gloves Nitrile Foam Coating
- Mapa KryTech 693 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
- Mapa KRYTECH 694 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
- Mapa KryTech 837 Black Size 11, Nitrile Foam Coating
- Mapa ULTRANE 664 Green Nitrile Foam Work Gloves Nitrile Foam Coating
- Hexarmor 3062 Yellow HPPE Size 11, Nitrile Foam Coating
- Mapa ULTRANE 641 Black Nitrile Foam Work Gloves Nitrile Foam Coating
