FRONTIER FRCOTDRILBL Blue Cotton Work Gloves, Size M
- RS Stock No.:
- 247-8498
- Mfr. Part No.:
- FRCOTDRILBL000M
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$29.36
(exc. GST)
$32.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $2.447 | $29.36 |
*price indicative
- RS Stock No.:
- 247-8498
- Mfr. Part No.:
- FRCOTDRILBL000M
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | M | |
| Product Type | Work Gloves | |
| Material | Cotton | |
| Colour | Blue | |
| Resistance Features | General Purpose | |
| Safety Standard | No | |
| Number of Gloves | 12 | |
| Series | FRCOTDRILBL | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size M | ||
Product Type Work Gloves | ||
Material Cotton | ||
Colour Blue | ||
Resistance Features General Purpose | ||
Safety Standard No | ||
Number of Gloves 12 | ||
Series FRCOTDRILBL | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- PK
The FRONTIER red cuff glove is breathable and is made up of 8oz cotton Drill fabric.
Men's sized
Pack 12
Economical option
Knitted cuff to repel debris
Related links
- DNC GN34 Blue Cotton Work Gloves Nitrile Coating
- Showa 690 Blue Cotton Chemical Resistant Gloves Polyvinyl Chloride Coating
- FRONTIER FRCOTWDOTBY Blue Cotton Work Gloves, Size 7
- Delta Plus VENiseTTE VE920 Blue Cotton Work Gloves Latex Coating
- Ansell AlphaTec 62-401 Blue Cotton Work Gloves Latex Coating
- DNC GN34 Blue Cotton Work Gloves Nitrile Coating
- Showa 660 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Delta Plus VENiseTTE VE920 Blue Cotton Work Gloves Latex Coating
