Ansell AlphaTec 62-401 Blue Cotton Gloves, Size 7, Latex Coating
- RS Stock No.:
- 223-3801
- Mfr. Part No.:
- 62401070
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-3801
- Mfr. Part No.:
- 62401070
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 7 | |
| Product Type | Gloves | |
| Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | B | |
| Coating | Latex | |
| Resistance Features | Thermal, Thermal | |
| Number of Gloves | 2 | |
| Series | AlphaTec 62-401 | |
| Safety Standard | ANSI/ISEA 105-2024 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 374:2003, EN 388:2003, EN 407:2004 | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 7 | ||
Product Type Gloves | ||
Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test B | ||
Coating Latex | ||
Resistance Features Thermal, Thermal | ||
Number of Gloves 2 | ||
Series AlphaTec 62-401 | ||
Safety Standard ANSI/ISEA 105-2024 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 374:2003, EN 388:2003, EN 407:2004 | ||
EN 407 Thermal Yes | ||
EN 511 Cold Yes | ||
- COO (Country of Origin):
- MY
Ansell Gloves - 62401070
This is a thermal glove designed for use in heavy-duty applications, offering effective protection against temperature extremes. Made with a cotton liner and coated with latex, these gloves provide both comfort and durability for users in automation, electronics, and mechanical industries. With certifications for abrasion, tear, and chemical resistance, they ensure compliance and safety during various tasks.
Features & Benefits
• 100% cotton liner delivers superior comfort and insulation
• Latex coating for reliable grip in wet and dry conditions
• Ergonomically designed for optimal fit and flexibility
• EN388 certified for abrasion and tear resistance
• Suitable for use in cold weather conditions
Applications
• Often employed in automotive aftermarket services
• Suitable for food processing and handling
• Can be used for glass manufacturing operations
• Applicable in machinery and equipment handling tasks
• Frequently utilised in construction and repair industries
What type of protection do these gloves offer in extreme temperatures?
The gloves provide efficient thermal insulation, keeping hands comfortable in both hot and cold environments, making them suitable for diverse weather conditions encountered during work.
How do these gloves ensure a secure grip?
The natural rubber latex coating features a wrinkled finish, enhancing grip performance, which helps users handle items safely in various work scenarios, whether they are wet or dry.
What maintenance is recommended for these gloves to ensure longevity?
To maintain the gloves, it is advisable to wash them in warm, soapy water after use and allow them to air dry completely. Avoid exposing them to harsh chemicals that may degrade the materials.
Can the gloves be used for food handling?
Yes, the gloves comply with relevant food safety requirements, making them an excellent choice for tasks involving food processing and handling, ensuring both safety and hygiene.
Related links
- Ansell AlphaTec 62-401 Blue Cotton Work Gloves Latex Coating
- Ansell AlphaTec 62-401 Blue Cotton Work Gloves Latex Coating
- Ansell AlphaTec 62-401 Blue Cotton Glove Latex Coating
- Ansell AlphaTec 62-401 Blue Cotton Glove Latex Coating
- Ansell AlphaTec 62-201 Blue Nylon Industrial Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 87-195 Blue Latex Food Industry Work Gloves Latex Coating
- Delta Plus VENiseTTE VE920 Blue Cotton Work Gloves Latex Coating
- Ansell EDGE 48-305 Black Cotton Work Gloves Latex Coating
