Delta Plus VENiseTTE VE920 Blue Cotton Work Gloves, Size 8, Latex Coating
- RS Stock No.:
- 282-1049
- Mfr. Part No.:
- VE920BL08
- Brand:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
$134.17
(exc. GST)
$147.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $11.181 | $134.17 |
*price indicative
- RS Stock No.:
- 282-1049
- Mfr. Part No.:
- VE920BL08
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Cotton | |
| Lining Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Latex | |
| Safety Standard | EN 388:2016 + A1:2018, EN 407, EN ISO, EN ISO 374-5 | |
| Number of Gloves | 24 | |
| Series | VENiseTTE VE920 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Cotton | ||
Lining Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Mechanical Hazards EN 388 Yes | ||
Coating Latex | ||
Safety Standard EN 388:2016 + A1:2018, EN 407, EN ISO, EN ISO 374-5 | ||
Number of Gloves 24 | ||
Series VENiseTTE VE920 | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Delta Plus Multi-standard chemical glove for comfort and durability, ideal for the food industry. The High-quality coating extends the life of the glove and provides excellent protection for the hand.
Reduces perspiration thanks to its excellent breathability
Extra thick and long for extra protection of the entire arm
- RS Stock No. 2821052
- Mfr. Part No. VE920BL10
Each
$11.181
- RS Stock No. 2821047
- Mfr. Part No. VE920BL06
Each
$10.078
- RS Stock No. 2821050
- Mfr. Part No. VE920BL09
Each
$11.181
- RS Stock No. 2821048
- Mfr. Part No. VE920BL07
Each
$11.181
Related links
- Delta Plus VENiseTTE VE920 Blue Cotton Work Gloves Latex Coating
- Delta Plus VENiseTTE VE920 Blue Cotton Work Gloves Latex Coating
- Delta Plus VENiseTTE VE920 Blue Cotton Work Gloves Latex Coating
- Delta Plus VENiseTTE VE920 Blue Cotton Work Gloves Latex Coating
- Delta Plus LA500 Green Cotton Work Gloves Latex Coating
- Delta Plus ATONVV731 Black Cotton Size 8, Latex Coating
- FRONTIER Blue Cotton Size 8, Latex Coating
- Unigloves 275BG Blue Cotton Abrasion Resistant Size 8, Latex Coating












