FRONTIER Contego Original Black Leather Work Gloves, Size 10

Subtotal (1 pack of 12 pairs)*

$251.26

(exc. GST)

$276.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 156 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$20.938$251.26

*price indicative

RS Stock No.:
247-8453
Mfr. Part No.:
COORGNLFLBB00XL
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Product Type

Work Gloves

Size

10

Material

Leather

Colour

Black

Resistance Features

Breathable

Series

Contego Original

Safety Standard

Cat II 2 1 1 1

Number of Gloves

12

Standards/Approvals

RoHS

COO (Country of Origin):
HK
The FRONTIER CONTEGO original fingerless glove has 0.8 mm premium breathable synthetic leather palm. Fingerless for ultimate dexterity, neoprene padded palm for vibration reduction and comfort. Perforated forchettes for increased coolness and airflow.

ID Tag for personalised identification

Size XL

Pack of 12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy