FRONTIER COORIGINLBB Black Leather Work Gloves, Size 10

Subtotal (1 pack of 12 pairs)*

$309.48

(exc. GST)

$340.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$25.79$309.48

*price indicative

RS Stock No.:
247-8465
Mfr. Part No.:
COORIGINLBB00XL
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Size

10

Product Type

Work Gloves

Material

Leather

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

12

Series

COORIGINLBB

Mechanical Hazards EN 388

2111

Resistance Features

Breathable

Safety Standard

EN 388

Standards/Approvals

CE

COO (Country of Origin):
HK
The FRONTIER CONTEGO mechanic original glove has 0.8 mm premium breathable synthetic leather palm. Neoprene padded palm for vibration reduction and comfort. Perforated forchettes for increased coolness and airflow. Four way stretch spandex for full movement.

ID Tag for personalised identification

Size XL

Pack of 12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy