FRONTIER Contego Black Leather Work Gloves, Size 11
- RS Stock No.:
- 247-8470
- Mfr. Part No.:
- COSADLBAKYB02XL
- Brand:
- FRONTIER
Subtotal (1 pack of 6 pairs)*
$255.20
(exc. GST)
$280.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $42.533 | $255.20 |
*price indicative
- RS Stock No.:
- 247-8470
- Mfr. Part No.:
- COSADLBAKYB02XL
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Leather | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Contego | |
| Mechanical Hazards EN 388 | 3131 | |
| Number of Gloves | 6 | |
| Safety Standard | EN 388 | |
| Resistance Features | Breathable | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Leather | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Contego | ||
Mechanical Hazards EN 388 3131 | ||
Number of Gloves 6 | ||
Safety Standard EN 388 | ||
Resistance Features Breathable | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- HK
The FRONTIER CONTEGO saddleback IP+ glove is made up of genuine A grade grain leather. Dimpled premium leather thumb and forefinger saddle for high wear area and enhanced grip. Dimpled premium leather finger tip wrap over protection.
Kevlar® stitching for increased durability
Four way spandex rear for breathability and flexibility
Full leather forchettes for complete protection
Size XXL
Pack of 6
Related links
- FRONTIER Contego Original Black Leather Work Gloves, Size 10
- FRONTIER CONTEGO ORIGINAL FINGERLESS Black Leather Work Gloves, Size 9
- FRONTIER COORIGINLBB Black Leather Work Gloves, Size 11
- FRONTIER Black Leather Work Gloves, Size 11
- Tegera 901 Black Leather Work Gloves, Size 11
- Ansell Ringers R-536 Black Leather Work Gloves Polyvinyl Chloride Coating
- FRONTIER COORIGINLBB Black Leather Work Gloves, Size 7
- FRONTIER COORIGINLBB Black Leather Work Gloves, Size 9
