FRONTIER COORIGINLBB Black Leather Work Gloves, Size 11
- RS Stock No.:
- 247-8466
- Mfr. Part No.:
- COORIGINLBB02XL
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$309.48
(exc. GST)
$340.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $25.79 | $309.48 |
*price indicative
- RS Stock No.:
- 247-8466
- Mfr. Part No.:
- COORIGINLBB02XL
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Leather | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Safety Standard | EN 388 | |
| Mechanical Hazards EN 388 | 2111 | |
| Series | COORIGINLBB | |
| Resistance Features | Breathable | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Leather | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Safety Standard EN 388 | ||
Mechanical Hazards EN 388 2111 | ||
Series COORIGINLBB | ||
Resistance Features Breathable | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- HK
The FRONTIER CONTEGO mechanic original glove has 0.8 mm premium breathable synthetic leather palm. Neoprene padded palm for vibration reduction and comfort. Perforated forchettes for increased coolness and airflow. Four way stretch spandex for full movement.
ID Tag for personalised identification
Size XXL
Pack of 12
Related links
- FRONTIER COORIGINLBB Black Leather Work Gloves, Size 7
- FRONTIER COORIGINLBB Black Leather Work Gloves, Size 10
- FRONTIER COORIGINLBB Black Leather Work Gloves, Size 9
- FRONTIER COORIGINLBB Black Leather Work Gloves, Size 8
- FRONTIER Black Leather Work Gloves, Size 11
- FRONTIER Contego Black Leather Work Gloves, Size 11
- Tegera 901 Black Leather Work Gloves, Size 11
- Ansell Ringers R-536 Black Leather Work Gloves Polyvinyl Chloride Coating
