Maxisafe GWT165 White Leather Welding Gloves, Size 11
- RS Stock No.:
- 241-5463
- Mfr. Part No.:
- GWT165-11
- Brand:
- Maxisafe
Subtotal (1 bag of 12 units)*
$373.90
(exc. GST)
$411.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $373.90 | $31.158 |
*price indicative
- RS Stock No.:
- 241-5463
- Mfr. Part No.:
- GWT165-11
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Product Type | Welding Gloves | |
| Size | 11 | |
| Material | Leather | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Safety Standard | EN 407, EN 388 | |
| Series | GWT165 | |
| Resistance Features | Welding | |
| Standards/Approvals | CE | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Product Type Welding Gloves | ||
Size 11 | ||
Material Leather | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Safety Standard EN 407, EN 388 | ||
Series GWT165 | ||
Resistance Features Welding | ||
Standards/Approvals CE | ||
EN 407 Thermal Yes | ||
- COO (Country of Origin):
- PK
The Maxisafe kevlar stitched TIG/MIG welding gauntlet for welders designed to use while TIG & MIG welding operations and also for sheet metal fabrication operations.
Extra-large(XL) size TIG/MIG welding gloves
Premium full-grain goat leather for dexterity
Straight thumb
Reinforced thumb crotch
150mm stiff side split cuff
Related links
- Maxisafe GWL165 White Leather Welding Gloves, Size 10
- Ansell 43-217 White Leather Welding Gloves, Size 11
- Ansell 43-217 White Leather Welding Gloves Polyurethane Coating
- Ansell 43-216 Green Leather Welding Gloves, Size 11
- GUIDE GLOVES Grey, White Leather Welding Gloves
- Lebon Protection White Leather Welding Gloves 150mm
- Maxisafe Leather Welding Gloves, Size One Size
- Maxisafe Blue Leather Welding Gloves, Size One Size
