Maxisafe G-Force Mechanics Glove Black EVA, Elastane, Synthetic Leather Work Gloves, Uncoated Coating

Subtotal (1 bag of 6 units)*

$97.27

(exc. GST)

$107.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$97.27$16.212

*price indicative

RS Stock No.:
241-5394
Mfr. Part No.:
GMA113-08
Brand:
Maxisafe
Find similar products by selecting one or more attributes.
Select all

Brand

Maxisafe

Product Type

Work Gloves

Material

EVA, Elastane, Synthetic Leather

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

G-Force Mechanics Glove

Safety Standard

EN 388:2016

Mechanical Hazards EN 388

Yes

Number of Gloves

6

Resistance Features

Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant

Coating

Uncoated

Standards/Approvals

EN 388:2016

COO (Country of Origin):
PK
The Maxisafe G-FORCE small size synthetic mechanics gloves with touch screen compatible for use on most screens, tablets and mobile phones and it is 100% machine washable increases glove life. Designed to use for general purpose applications, also for civil construction & building industry, hand & power tool operations, steel & metal handling.

Durable one piece synthetic leather palm

Foam padded & re-inforced on the palm

Elastin back for comfort & breathability

Neoprene knuckle bar for greater flexibility

Ventilated fourchettes increase airflow

1 Bag of 6
$145.02
Each
$14.357

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy