Maxisafe Green Lycra, Nylon Work Gloves, Size 9, Nitrile, Polyurethane Coating
- RS Stock No.:
- 241-5374
- Mfr. Part No.:
- GFH217-09
- Brand:
- Maxisafe
Subtotal (1 bag of 12 units)*
$108.31
(exc. GST)
$119.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $108.31 | $9.026 |
*price indicative
- RS Stock No.:
- 241-5374
- Mfr. Part No.:
- GFH217-09
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Lycra, Nylon | |
| Colour | Green | |
| Resistance Features | Abrasion Resistant | |
| Coating | Nitrile, Polyurethane | |
| Number of Gloves | 12 | |
| Safety Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Lycra, Nylon | ||
Colour Green | ||
Resistance Features Abrasion Resistant | ||
Coating Nitrile, Polyurethane | ||
Number of Gloves 12 | ||
Safety Standard No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Maxisafe SUPAFLEX Hi-Vis synthetic coated yellow gloves certified to the Oeko-Tex 100 standard, which means they do not contain any harmful/carcinogenic solvents. Sanitized hygiene function offers increased freshness, comfort & protection. No coating strike through inside the glove to cause skin irritations. Touch screen compatible for use on most screens, tablets and mobile phones.
Large in size
Seamless nylon/lycra liner
Polyurethane/nitrile micro foam coated on the palm
Ultra thin coating for superior flexibility & dexterity
Highest level abrasion resistance ensures increased wear life
Breathable coating reduces heat, keeping hand
Related links
- Maxisafe Green Lycra Size 10 Polyurethane Coating
- Maxisafe Green Lycra Size 11 Polyurethane Coating
- Maxisafe Green Lycra Size 7 Polyurethane Coating
- Maxisafe Green Lycra Size 8 Polyurethane Coating
- Maxisafe Black Nylon Work Gloves Nitrile, Polyurethane Coating
- Maxisafe GNN192 Black Lycra Size 9, Nitrile Coating
- Maxisafe Black Nylon Work Gloves Nitrile, Polyurethane Coating
- Maxisafe Black Nylon Work Gloves Polyurethane Coating
