NXG P-8138 Black, Green Nitrile Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 269-2026
- Mfr. Part No.:
- P-8138-07
- Brand:
- NXG
Subtotal (1 pack of 6 pairs)*
$284.49
(exc. GST)
$312.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 54 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $47.415 | $284.49 |
*price indicative
- RS Stock No.:
- 269-2026
- Mfr. Part No.:
- P-8138-07
- Brand:
- NXG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXG | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Nitrile | |
| Lining Material | Nitrile | |
| Colour | Black, Green | |
| Coating | Nitrile | |
| Number of Gloves | 12 | |
| Safety Standard | AS, EN 388:2016, NZS | |
| Resistance Features | Cut Resistant | |
| Series | P-8138 | |
| Standards/Approvals | CERTIFIED PRODUCT AS/NZS 2161.3:2020LIC:BMP 757372, EN 388:2016 4X42FP | |
| Select all | ||
|---|---|---|
Brand NXG | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Nitrile | ||
Lining Material Nitrile | ||
Colour Black, Green | ||
Coating Nitrile | ||
Number of Gloves 12 | ||
Safety Standard AS, EN 388:2016, NZS | ||
Resistance Features Cut Resistant | ||
Series P-8138 | ||
Standards/Approvals CERTIFIED PRODUCT AS/NZS 2161.3:2020LIC:BMP 757372, EN 388:2016 4X42FP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NXG black dog impact cut F glove is a super lightweight cut level F glove that offers excellent cut level F protection combined with flexible impact protection. It has durable and breathable nitrile coating.
Excellent fit, breathability and comfort
Cut level F resistance
Touchscreen compatible
Related links
- NXG P-8138 Black Size 10, Nitrile Coating
- NXG P-8138 Black Size 8, Nitrile Coating
- NXG P-8138 Black Size 11, Nitrile Coating
- NXG P-8138 Black Size 13, Nitrile Coating
- NXG P-8138 Black Size 6, Nitrile Coating
- NXG P-8138 Black Size 12, Nitrile Coating
- NXG P-8138 Black Size 9, Nitrile Coating
- NXG C-3010GT White Yarn Work Gloves Nitrile Coating
