Maxisafe Black, Green Yarn Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 241-5453
- Mfr. Part No.:
- GTH238-07
- Brand:
- Maxisafe
Subtotal (1 bag of 12 units)*
$287.24
(exc. GST)
$315.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $287.24 | $23.937 |
*price indicative
- RS Stock No.:
- 241-5453
- Mfr. Part No.:
- GTH238-07
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Yarn | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN, EN 388:2016 4544, EN 407 | |
| Coating | Nitrile | |
| Resistance Features | Cut Resistant, Heat Resistant | |
| Number of Gloves | 24 | |
| Standards/Approvals | EN388:2003 X1XXXX, EN388:2016 4544, EN407 | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Yarn | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN, EN 388:2016 4544, EN 407 | ||
Coating Nitrile | ||
Resistance Features Cut Resistant, Heat Resistant | ||
Number of Gloves 24 | ||
Standards/Approvals EN388:2003 X1XXXX, EN388:2016 4544, EN407 | ||
- COO (Country of Origin):
- CN
The Maxisafe G-FORCE Hi-Vis cut 5 resistant nitrile palm gloves with touch screen compatible for use on most screens, tablets and mobile phones. It is yellow 13 gauge kenima super cut resistant yarn designed to use for heavy duty operations in mining, oil & gas, construction & maintenance, metal & glass handling, security and emergency applications.
Small size cut & needle resistant gloves
Contact heat resistance up to 100°C
Black nitrile coated palm
Excellent breathability and sweat absorption
Superb flexibility, durability and grip in wet conditions
Related links
- Maxisafe Black Nitrile Coating
- Maxisafe Black Size 11, Nitrile Coating
- Maxisafe Black Size 10, Nitrile Coating
- Maxisafe Black Size 9, Nitrile Coating
- Maxisafe Black Size 8, Nitrile Coating
- Maxisafe Black Size 7, Nitrile Micro-Foam Coating
- Maxisafe GDG291 Black Size 7, Nitrile Coating
- Maxisafe Black Nitrile Work Gloves Nitrile Micro-Foam Coating
