Maxisafe G-Force Ultra C5 Black Nitrile Rubber Work Gloves, Size 6, Nitrile Micro-Foam Coating
- RS Stock No.:
- 241-5328
- Mfr. Part No.:
- GCF178-06
- Brand:
- Maxisafe
Subtotal (1 bag of 12 units)*
$280.86
(exc. GST)
$308.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $280.86 | $23.405 |
*price indicative
- RS Stock No.:
- 241-5328
- Mfr. Part No.:
- GCF178-06
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Lining Material | 18 Gauge Exclusive Lining Technology | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| Coating | Nitrile Micro-Foam | |
| Number of Gloves | 12 | |
| Resistance Features | Abrasion Resistant | |
| Series | G-Force Ultra C5 | |
| Safety Standard | Certified to the Oeko-Tex 100 standard, EN 388:2016 | |
| Standards/Approvals | EN388:2016 | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Size 6 | ||
Product Type Work Gloves | ||
Lining Material 18 Gauge Exclusive Lining Technology | ||
Material Nitrile Rubber | ||
Colour Black | ||
Coating Nitrile Micro-Foam | ||
Number of Gloves 12 | ||
Resistance Features Abrasion Resistant | ||
Series G-Force Ultra C5 | ||
Safety Standard Certified to the Oeko-Tex 100 standard, EN 388:2016 | ||
Standards/Approvals EN388:2016 | ||
- COO (Country of Origin):
- LK
The Maxisafe G-FORCE ultra C5 cut resistant, reinforced synthetic gloves with NBR reinforced patch designed to use for heavy duty operations in mining, oil & gas, construction & maintenance, metal & glass handling, security and emergency applications. 18 gauge exclusive lining technology delivering the thinnest and finest cut C nitrile glove on the market. Certified to the Oeko-Tex 100 standard, which means they do not contain any harmful/carcinogenic solvents. Touch screen compatible for use on most screens, tablets and mobile phones
Extra-small size with cut & needle resistant
Abrasion resistant, micro-foam nitrile coated palm
Over 33% lighter than a standard cut C nitrile glove
Perfect dexterity, flexibility and fit
Reinforcement between thumb and index fingers
360° breathability to
Related links
- Maxisafe G-Force C5 Black Size 7, Nitrile Micro-Foam Coating
- Maxisafe Black Nitrile Work Gloves, Nitrile Micro-Foam Coating
- Maxisafe Black Nitrile Work Gloves Nitrile Micro-Foam Coating
- Maxisafe Black Nitrile Work Gloves Nitrile Micro-Foam Coating
- Maxisafe Black Nitrile Work Gloves Nitrile Micro-Foam Coating
- Maxisafe Black Nitrile Work Gloves Nitrile Micro-Foam Coating
- Maxisafe Black Nitrile Work Gloves Nitrile Micro-Foam Coating
- Maxisafe Black Nitrile Micro-Foam Coating
