Maxisafe Black Nitrile Rubber Work Gloves, Size 8, Nitrile Micro-Foam Coating
- RS Stock No.:
- 241-5330
- Mfr. Part No.:
- GCF178-08
- Brand:
- Maxisafe
Subtotal (1 bag of 12 units)*
$280.86
(exc. GST)
$308.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $280.86 | $23.405 |
*price indicative
- RS Stock No.:
- 241-5330
- Mfr. Part No.:
- GCF178-08
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| Number of Gloves | 12 | |
| Safety Standard | No | |
| Coating | Nitrile Micro-Foam | |
| Resistance Features | Abrasion Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Black | ||
Number of Gloves 12 | ||
Safety Standard No | ||
Coating Nitrile Micro-Foam | ||
Resistance Features Abrasion Resistant | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- LK
The Maxisafe G-FORCE ultra C5 cut resistant, reinforced synthetic gloves with NBR reinforced patch designed to use for heavy duty operations in mining, oil & gas, construction & maintenance, metal & glass handling, security and emergency applications. 18 gauge exclusive lining technology delivering the thinnest and finest cut C nitrile glove on the market. Certified to the Oeko-Tex 100 standard, which means they do not contain any harmful/carcinogenic solvents. Touch screen compatible for use on most screens, tablets and mobile phones
Medium size with cut & needle resistant
Abrasion resistant, micro-foam nitrile coated palm
Over 33% lighter than a standard cut C nitrile glove
Perfect dexterity, flexibility and fit
Reinforcement between thumb and index fingers
360° breathability to keep
- RS Stock No. 2686378
- Mfr. Part No. 28359080
1 Pair
$36.16
- RS Stock No. 2415325
- Mfr. Part No. GBX280-09
1 Bag of 12
$408.00
- RS Stock No. 0144929
- Mfr. Part No. 3447514 / 8
1 Pack of 12 Pair(s)
$59.59
- RS Stock No. 2415346
- Mfr. Part No. GCT177-09
1 Bag of 12
$184.74
Related links
- Maxisafe Black Nitrile Work Gloves Nitrile Micro-Foam Coating
- Maxisafe Black Nitrile Work Gloves, Nitrile Micro-Foam Coating
- Maxisafe Black Nitrile Work Gloves Nitrile Micro-Foam Coating
- Maxisafe Black Nitrile Work Gloves Nitrile Micro-Foam Coating
- Maxisafe Black Nitrile Work Gloves Nitrile Micro-Foam Coating
- Maxisafe Black Size 8, Nitrile Micro-Foam Coating
- Maxisafe Black Size 8, Nitrile Micro-Foam Coating
- Maxisafe Black Size 8, Nitrile Micro-Foam Coating












