Ansell ActivArmr 97-681 Blue Acrylic, Nylon (Liner) Waterproof Gloves, Size 11, Polyvinyl Chloride Coating
- RS Stock No.:
- 345-616
- Mfr. Part No.:
- 97681110
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 345-616
- Mfr. Part No.:
- 97681110
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Waterproof Gloves | |
| Size | 11 | |
| Material | Acrylic, Nylon (Liner) | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | ANSI/ISEA 105-2024 | |
| Coating | Polyvinyl Chloride | |
| Series | ActivArmr 97-681 | |
| Resistance Features | Cut Resistant, Cold Resistant, Liquid Proof, Waterproof | |
| Number of Gloves | 12 | |
| Standards/Approvals | EN388, EN ISO 374-1, EN 511, EN ISO 374-5, EN 407 | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Waterproof Gloves | ||
Size 11 | ||
Material Acrylic, Nylon (Liner) | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard ANSI/ISEA 105-2024 | ||
Coating Polyvinyl Chloride | ||
Series ActivArmr 97-681 | ||
Resistance Features Cut Resistant, Cold Resistant, Liquid Proof, Waterproof | ||
Number of Gloves 12 | ||
Standards/Approvals EN388, EN ISO 374-1, EN 511, EN ISO 374-5, EN 407 | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Work Gloves - 97681100
This is a pair of cold-resistant work gloves designed for handling tasks in low-temperature environments. Their unique PVC foam coating ensures flexibility even at temperatures as low as -25˚C, providing effective protection against frostbite while maintaining moderate cut resistance. These gloves are especially beneficial for individuals working in industrial settings where dexterity and hand safety are paramount.
Features & Benefits
• PVC coating offers excellent grip and flexibility in cold conditions
• Liquid-proof surface barrier prevents moisture exposure
• Two-layer design enhances comfort and insulation for warmth
• Abrasion-resistant, providing durability in challenging work environments
• TDM-100 cut test certification ensures reliable cut resistance
• Compliant with food handling standards for safe usage in food processing
Applications
• Suitable for food processing and hygiene tasks
• Often employed in cold storage and refrigeration environments
• Can be used for infrastructure maintenance and sanitation duties
• Applicable in the oil and gas industry, including drilling and extraction
• Ideal for various production services and processing roles
What specific advantages do the cold-resistant work gloves provide in terms of flexibility and protection?
The gloves incorporate a PVC foam coating that remains pliable in very low temperatures, ensuring hands can move freely while remaining protected against cold conditions. This design also includes moderate cut resistance to safeguard against common workplace hazards.
How do these gloves maintain comfort during prolonged use in cold environments?
The gloves feature a two-layer structure with a soft acrylic interior that provides insulation and comfort, thereby keeping hands warm without sacrificing dexterity. This makes them suitable for extended wear in refrigeration or outdoor settings.
Are these gloves suitable for use in food processing tasks?
Yes, these gloves comply with relevant food hygiene standards, making them appropriate for handling food products. Their waterproof design enhances safety by protecting hands from any contaminants.
Can these gloves effectively protect against chemicals?
While these gloves offer excellent cold and liquid protection, they do not comply with chemical protection standards. It is advisable to use specific gloves designed for handling hazardous substances when required.
How should these gloves be maintained to ensure longevity?
To prolong the lifespan of the gloves, it is recommended to clean them regularly with mild soap and water, allowing them to air dry away from direct heat sources. This helps preserve the material's integrity and maintain optimal performance.
- RS Stock No. 0278257
- Mfr. Part No. 58735110
1 Pair
$35.75
- RS Stock No. 1813312
- Mfr. Part No. 97681100
1 Pair
$40.24
- RS Stock No. 0348134
- Mfr. Part No. 23193110
1 Pack of 12 Pair(s)
$413.45
- RS Stock No. 2646808
- Mfr. Part No. 290G-11
Each (In a Pack of 10)
$2.374
Related links
- Ansell ActivArmr 97-681 Blue Acrylic Size 08, Polyvinyl Chloride Coating
- Ansell ActivArmr 97-631 Black Acrylic Size 11, Polyvinyl Chloride Coating
- Ansell ActivArmr 97-681 Blue Polyvinyl Chloride Acrylic Work Gloves Polyvinyl Chloride Coating
- Ansell ActivArmr 97-681 Blue Polyvinyl Chloride Acrylic Work Gloves Polyvinyl Chloride Coating
- Ansell ActivArmr 97-631 Black Acrylic Size 07, Polyvinyl Chloride Coating
- Ansell ActivArmr 70-765 Grey Acrylic Size 8, Leather Coating
- Ansell ActivArmr 70-765 Grey Acrylic Size 11, Leather Coating
- Ansell ActivArmr 70-765 Grey Acrylic Size 9, Leather Coating











