Pro-Val Tuff Pink Natural Rubber Latex Work Gloves, Size 10, Latex Coating
- RS Stock No.:
- 235-2929
- Mfr. Part No.:
- 41211
- Brand:
- Pro-Val
Subtotal (1 bag of 12 units)*
$31.38
(exc. GST)
$34.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $31.38 | $2.615 |
*price indicative
- RS Stock No.:
- 235-2929
- Mfr. Part No.:
- 41211
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Natural Rubber Latex | |
| Colour | Pink | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 12 | |
| Safety Standard | EN 374, EN 388, EN 420 | |
| Resistance Features | Chemical Resistant | |
| Series | Tuff | |
| Coating | Latex | |
| Mechanical Hazards EN 388 | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Natural Rubber Latex | ||
Colour Pink | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Number of Gloves 12 | ||
Safety Standard EN 374, EN 388, EN 420 | ||
Resistance Features Chemical Resistant | ||
Series Tuff | ||
Coating Latex | ||
Mechanical Hazards EN 388 No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LK
The RCR International's tuff pink premium silver lined rubber gloves are used across a wide array of industries. Silver lining enables easy on/off glide and eliminates particle shedding from the glove. Compatible with internal liners-poly C and interlox. Used for commercial and domestic kitchens, general and industrial cleaning, food processing, agriculture, hospitality, general manufacture and laboratories.
Made out of rubber of size 10.5 and its in pink colour
Silver lined and thickness of 0.50mm with 30cm glove length
Special anti-microbial protection and reusable
Honeycomb grip provides good wet and dry grip
Excellent tensile strength and tear resistant
Good resistance to detergents and diluted chemicals
Silicon free for food, paint and electronics friendly
Related links
- Pro-Val Tuff Pink Natural Rubber Latex Work Gloves Latex Coating
- Pro-Val Tuff Pink Natural Rubber Latex Work Gloves Latex Coating
- Pro-Val Tuff Pink Natural Rubber Latex Work Gloves Latex Coating
- Pro-Val Process Blues Blue Natural Rubber Latex Work Gloves Latex Coating
- Pro-Val Thrifty Yellow Natural Rubber Latex Work Gloves Latex Coating
- Pro-Val Process Blues Blue Natural Rubber Latex Work Gloves Latex Coating
- Pro-Val Process Blues Blue Natural Rubber Latex Work Gloves Latex Coating
- Pro-Val Thrifty Yellow Natural Rubber Latex Work Gloves Latex Coating
