Pro-Val Thrifty Yellow Natural Rubber Latex Work Gloves, Size 10, Latex Coating
- RS Stock No.:
- 235-2938
- Mfr. Part No.:
- 41253
- Brand:
- Pro-Val
Subtotal (1 bag of 12 units)*
$20.07
(exc. GST)
$22.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $20.07 | $1.673 |
*price indicative
- RS Stock No.:
- 235-2938
- Mfr. Part No.:
- 41253
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Natural Rubber Latex | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | General Purpose | |
| Series | Thrifty | |
| Mechanical Hazards EN 388 | No | |
| Safety Standard | EN 374, EN 388, EN 420 | |
| Coating | Latex | |
| Number of Gloves | 12 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Natural Rubber Latex | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features General Purpose | ||
Series Thrifty | ||
Mechanical Hazards EN 388 No | ||
Safety Standard EN 374, EN 388, EN 420 | ||
Coating Latex | ||
Number of Gloves 12 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LK
The RCR International's flock lined rubber, the thrifty yellow glove is an economically priced general purpose glove, which helps provide a degree of moisture absorption for the wearer. Compatible with our internal liners-poly C and Interlox. Usage in commercial and domestic kitchens, general and industrial cleaning, food processing, agriculture, hospitality, general manufacture.
XL in size, made out of rubber and its in yellow colour
Thickness of 0.38mm with 30cm glove length
Flock lined for greater sweat absorption and comfort
Non-slip embossed pattern for firm grip
Lightweight, reusable, soft, flexible and with increased dexterity
Related links
- Pro-Val Thrifty Yellow Natural Rubber Latex Work Gloves Latex Coating
- Pro-Val Thrifty Yellow Natural Rubber Latex Work Gloves Latex Coating
- Pro-Val Thrifty Yellow Natural Rubber Latex Work Gloves Latex Coating
- Pro-Val Tuff Pink Natural Rubber Latex Work Gloves Latex Coating
- Pro-Val Process Blues Blue Natural Rubber Latex Work Gloves Latex Coating
- Ansell AlphaTec 87-198 Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 88-394 Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Pro-Val Tuff Pink Natural Rubber Latex Work Gloves Latex Coating
