Ansell HyFlex 11-561 Blue Ansell INTERCEPT Technology (Liner) Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 234-8228
- Mfr. Part No.:
- 11561110
- Brand:
- Ansell
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 234-8228
- Mfr. Part No.:
- 11561110
- Brand:
- Ansell
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 11 | |
| Material | Ansell INTERCEPT Technology (Liner) | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | C | |
| Safety Standard | ANSI, EN | |
| Coating | Nitrile | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Series | HyFlex 11-561 | |
| Standards/Approvals | EN ISO C/ANSI A3-level industrial gloves, REACH Compliant | |
| EN 374 Chemical | No | |
| Better World Product | Yes | |
| EN 511 Cold | No | |
| Better World Claim | Extended Product Life | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 11 | ||
Material Ansell INTERCEPT Technology (Liner) | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test C | ||
Safety Standard ANSI, EN | ||
Coating Nitrile | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Series HyFlex 11-561 | ||
Standards/Approvals EN ISO C/ANSI A3-level industrial gloves, REACH Compliant | ||
EN 374 Chemical No | ||
Better World Product Yes | ||
EN 511 Cold No | ||
Better World Claim Extended Product Life | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Gloves - 11561100
Features & Benefits
Applications
How does the anti-static feature benefit users in electrical applications?
What maintenance is required to ensure the longevity of these gloves?
Are these gloves suitable for use in food handling environments?
What types of handling tasks are best suited for these gloves?
Related links
- Ansell HyFlex 11-561 Blue Basalt HPPE Nylon Polyester Spandex
- Ansell 11-561 Blue Basalt HPPE Nylon Nylon Polyester Spandex Work Gloves,
- Ansell HyFlex 11-561 Blue Basalt Nylon Spandex Work Gloves Nitrile Coating
- Ansell HyFlex 11-561 Blue Basalt Nylon Spandex Work Gloves Nitrile Coating
- Ansell 11-561 Blue Basalt HPPE Nylon Polyester Spandex Size 7,
- Ansell HyFlex 11-561 Blue HPPE Polyester Size 8, Nitrile Coating
- Ansell HyFlex 11-561 Grey Basalt Nylon Spandex Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-561 Grey Basalt Nylon Spandex Cut Resistant Gloves Nitrile Coating
