Rubberex Contact Chem Green Nitrile Rubber Work Gloves, Size 9, Nitrile Coating

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
230-0567
Mfr. Part No.:
LN375G-09
Brand:
Rubberex
Find similar products by selecting one or more attributes.
Select all

Brand

Rubberex

Product Type

Work Gloves

Size

9

Material

Nitrile Rubber

Colour

Green

EN 388 Abrasion

Yes

EN 388 Puncture

Yes

Coating

Nitrile

Series

Contact Chem

Resistance Features

Chemical Resistant

Safety Standard

No

Number of Gloves

10

EN 374 Chemical

Yes

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
MY

Each
$5.388
Each
$4.734
Each
$4.596
Each
$4.73

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy