Ansell AlphaTec Black Butyl Work Gloves, Size 8, Butyl Coating
- RS Stock No.:
- 223-3786
- Mfr. Part No.:
- 38514080
- Brand:
- Ansell
Subtotal (1 pair)*
$76.47
(exc. GST)
$84.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 66 unit(s) shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $76.47 |
*price indicative
- RS Stock No.:
- 223-3786
- Mfr. Part No.:
- 38514080
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Butyl | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 2 | |
| Coating | Butyl | |
| Safety Standard | EN ISO 21420:2020 | |
| Series | AlphaTec | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | No | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Butyl | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Number of Gloves 2 | ||
Coating Butyl | ||
Safety Standard EN ISO 21420:2020 | ||
Series AlphaTec | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals No | ||
EN 374 Chemical Yes | ||
EN 511 Cold Yes | ||
- COO (Country of Origin):
- DE
Ansell Work Gloves - 38514070
This is a pair of chemical-resistant work gloves designed to provide excellent protection against aggressive chemicals. The gloves are made from butyl polymer, ensuring optimal dexterity and comfort for various demanding tasks. Specifically engineered for durability, these gloves are suitable for users in automation, electronics, and mechanical industries.
Features & Benefits
• Butyl polymer construction offers high resistance to harsh chemicals
• Latex-free design minimises allergy risks for sensitive users
• Ergonomically shaped for comfortable donning and doffing
• Enhanced grip from a rough finish, ensuring safer handling
• Tested for compliance with EN374 certification, confirming chemical protection
• Compatible with a range of industrial applications, promoting versatility
Applications
• Suitable for handling incoming goods in warehouses
• Often employed in filling and blending raw materials
• Can be used during equipment maintenance and repairs
• Applicable in the supervision of hazardous operations
• Useful for transferring liquids and solids in industrial settings
What types of chemicals can these gloves provide protection against?
These gloves are designed to deliver outstanding resistance against a wide array of aggressive chemicals, including aldehydes, ketones, esters, and concentrated mineral acids, making them suitable for various hazardous applications.
How do the gloves enhance comfort during extended wear?
The gloves feature a naturally curved design and a soft feel, allowing for ergonomic wear that reduces hand fatigue, facilitating comfort during prolonged use in demanding environments.
Are these gloves suitable for users with latex allergies?
Yes, they are constructed without latex proteins, significantly lowering the risk of allergic reactions for users who are sensitive to latex materials.
How do I maintain the longevity of these gloves?
To extend the lifespan of the gloves, clean them after each use with mild soap and water, ensuring they are completely dry before storage. Avoid exposure to sharp objects that could puncture the material.
What is the grip quality of the gloves, and how does it affect performance?
The rough finish on the gloves enhances grip, allowing for safer handling of slippery or hazardous materials, which is essential in various industrial tasks that require precision and control.
Related links
- Ansell AlphaTec Black Butyl Polymer Work Gloves, Size 11
- Ansell AlphaTec Black Butyl Polymer Work Gloves, Size 9
- Ansell AlphaTec 38-612 Black Butyl Size 8, Polymer Coating
- Ansell AlphaTec Black Butyl Work Gloves Butyl, Butyl Coating
- Ansell AlphaTec Black Butyl Work Gloves Butyl Coating
- Ansell AlphaTec 38-560 Black Butyl Chemical Resistant Gloves Polymer Coating
- Ansell AlphaTec 38-560 Black Butyl Chemical Resistant Gloves Polymer Coating
- Ansell AlphaTec 38-002 Black Butyl Insulated Cut Resistant Impact Gloves, Polymer Coating
