Ansell Edge Grey Nylon Work Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 181-3322
- Mfr. Part No.:
- 48705100
- Brand:
- Ansell
Subtotal (1 pair)*
$13.95
(exc. GST)
$15.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 144 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $13.95 |
*price indicative
- RS Stock No.:
- 181-3322
- Mfr. Part No.:
- 48705100
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | C | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 2 | |
| Safety Standard | EN ISO 21420:2020 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Coating | Polyurethane | |
| Series | Edge | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test C | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 2 | ||
Safety Standard EN ISO 21420:2020 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Coating Polyurethane | ||
Series Edge | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
- COO (Country of Origin):
- CN
Ansell Work Gloves - 48705100
This range of work gloves offers essential protection against abrasions and cuts, making them a reliable choice for various manual tasks. Designed with a seamless liner and knitted wrist, these gloves ensure comfort during extended wear while allowing dexterity in handling intricate components.
Features & Benefits
• High dexterity enables effective handling in cut-resistant tasks
• Abrasion-resistant work gloves reduce wear and extend lifespan
• Polyurethane-coated gloves enhance grip in oily conditions
• EN388 safety gloves provide reliable defence against hazards
• Lightweight nylon work gloves ensure comfort and flexibility
• Two levels of cut performance reduce potential injury risks
Applications
• Suitable for the automotive industry during assembly tasks
• Often employed in machinery maintenance and operation
• Can be used for assembling metal parts efficiently
• Applicable in plastics moulding and injection processes
• Frequently utilised in environments with sharp or irregular components
What are the advantages of using polyurethane-coated gloves in industrial settings?
Polyurethane-coated gloves offer excellent oil resistance, which is crucial in environments where users may encounter greasy surfaces. They also provide a firm grip, ensuring users can handle tools and materials safely and efficiently, especially in dry or minimally oily conditions.
How do these gloves comply with safety standards in the workplace?
These gloves adhere to the EN388 standards, ensuring they meet robust performance criteria for cut and abrasion resistance. This compliance is essential for maintaining safety protocols in various industries, providing users with assurance during manual tasks.
What care instructions can help extend the life of these gloves?
To prolong the lifespan of these gloves, it is advisable to wash them gently with mild soap and cold water after use, allowing them to air dry away from direct sunlight. This practice reduces wear while maintaining the material integrity of the gloves for continued protection.
- RS Stock No. 2510977
- Mfr. Part No. 6000407
1 Pair
$271.79
- RS Stock No. 0276347
- Mfr. Part No. GUIDE 650 T8
1 Pack of 12 Pair(s)
$68.58
- RS Stock No. 2478682
- Mfr. Part No. NIMLTLITEBL000M
Each
$5.431
RS Better World
- RS Stock No. 2205330
- Mfr. Part No. 71-7110-09
Each
$15.67
Related links
- Ansell Edge Grey Nylon Work Gloves Polyurethane Coating
- Ansell Edge Grey Nylon Work Gloves Polyurethane Coating
- Ansell Edge 48-140 Grey Polyester Gloves Polyurethane Coating
- Ansell Edge 48-129 Grey Polyester Size 10, Polyurethane Coating
- Liscombe Grey Nylon Work Gloves Polyurethane Coating
- Skytec CIRRUS Grey Nylon Work Gloves Polyurethane Coating
- Skytec EMG755 Black Size 10, Polyurethane Coating
- Ansell Edge Black Polyurethane Work Gloves Polyurethane Coating












