Skytec EMG755 Black, Grey Nylon Work Gloves, Size 10, Polyurethane Coating

Subtotal (1 pair)*

$7.25

(exc. GST)

$7.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
  • Plus 120 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$7.25

*price indicative

RS Stock No.:
329-104
Mfr. Part No.:
EMG00755FJ
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

10

Product Type

Work Gloves

Material

Nylon (Liner)

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

ANSI, CAT II EN 388:2016 + A1:2018, EN 407:2020 X1XXXX

Number of Gloves

20

Resistance Features

Assembly

Coating

Polyurethane

Series

EMG755

Standards/Approvals

ANSI 105:2016, EN 388:2016 + A1:2018, EN 407:2020

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Cut Resistant Glove with PU coating has a cut resistance of Level E / A5. They are soft and comfortable high cut resistant glove with polyurethane coating. Ideal for handling sharp parts in dry or greasy conditions. They are flexible and comfortable glove offering great dexterity. It has contact heat protection up to 100°C / 212°F for a short period (15 sec max). It is certified to CAT II, EN 388:2016 + A1:2018, EN 407:2020 and ANSI 105:2016 standards.

Durable polyurethane palm coating ensures good protection against abrasion

Reinforced thumb crotch enhances durability

Designed for easy movement and continuous wear

Breathable back of hand to reduce perspiration

Seamless knit prevents irritation

Size 10 or XL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy