Skytec CIRRUS Grey Nylon Work Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 267-6292
- Mfr. Part No.:
- SKY46
- Brand:
- Skytec
Subtotal (1 pair)*
$20.46
(exc. GST)
$22.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 114 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $20.46 |
*price indicative
- RS Stock No.:
- 267-6292
- Mfr. Part No.:
- SKY46
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388 | |
| Resistance Features | Cut Resistant | |
| Coating | Polyurethane | |
| Series | CIRRUS | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 10 | ||
Product Type Work Gloves | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388 | ||
Resistance Features Cut Resistant | ||
Coating Polyurethane | ||
Series CIRRUS | ||
Number of Gloves 2 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Skytec supple and lightweight with cut resistance and PU palm offers dexterity and comfort with good resistance to cuts, rips and punctures. The thin polyurethane coating allows components and materials to be handled precisely. It offers outstanding flexibility with a tactile touch and excellent grip in both dry and damp environments.
Supple and lightweight
Extremely durable
Anatomically designed for comfort, dexterity and fit
Related links
- Skytec CIRRUS Grey Nylon Work Gloves Polyurethane Coating
- Skytec CIRRUS Grey Nylon Work Gloves Polyurethane Coating
- Skytec CIRRUS Grey Nylon Work Gloves Polyurethane Coating
- Skytec CIRRUS Grey Nylon Work Gloves Polyurethane Coating
- Skytec EMG755 Black Size 10, Polyurethane Coating
- Liscombe Grey Nylon Work Gloves Polyurethane Coating
- Ansell Edge Grey Nylon Work Gloves Polyurethane Coating
- Skytec Black Nylon Work Gloves Polyurethane Coating
