Ansell 94-242 Black Nitrile Rubber Disposable Gloves Food Safe 120 μm, Size 8

Subtotal (1 box of 100 units)*

$95.06

(exc. GST)

$104.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$95.06$0.951

*price indicative

RS Stock No.:
281-8821
Mfr. Part No.:
94242080
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

8

Product Type

Disposable Gloves

Material

Nitrile Rubber

Colour

Black

Thickness

120μm

Powdered

No

Number of Gloves

100

Series

94-242

Food Safe

Yes

Anti-Static

Yes

Standards/Approvals

EN ISO 374-5, EN 16350, UKCA

Length

245mm

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

Ansell Disposable Gloves - 94242070


This disposable glove is designed to provide effective protection in various settings, particularly where chemical exposure or electrostatic discharge is a concern. Made from high-quality nitrile, these disposable gloves are ideal for users in automation, electronics, and mechanical industries, offering robust safety features while maintaining user comfort and dexterity.

Features & Benefits


• Powder-free construction minimises the risk of allergic reactions

• Chemical splash protection for a wide range of hazardous substances

• Anti-static properties to reduce electrostatic discharge risks

• Touchscreen compatibility enhances usability with devices

• Black colour conceals dirt and stains for a professional appearance

• EN1149 certified for effective static dissipation during use

Applications


• Suitable for handling chemical cleaning materials

• Applicable in food processing and safe handling of food

• Can be used for equipment maintenance and repair tasks

• Often employed in the packaging and shipping of goods

• Ideal for inspections of parts and equipment in various environments

What makes these gloves suitable for use in potentially explosive environments?


The gloves feature a proprietary nitrile formulation specifically designed to channel electricity, ensuring low vertical resistance and reducing the risk of electrostatic discharge, which could lead to fires or explosions.

How do these gloves ensure comfort during prolonged wear?


The nitrile material offers flexibility and softness, reducing hand fatigue while allowing for ease of movement, making them suitable for extended periods of use in demanding tasks.

What certifications do these gloves hold to ensure safety standards?


They are compliant with relevant safety standards, including EN1149 and ASTM D6319, ensuring that they meet essential safety and performance requirements for various applications.

Can these gloves be safely used with touchscreen devices?


Yes, the gloves provide both capacitive and resistive touchscreen compatibility, allowing users to operate devices without removing them, enhancing productivity in technical environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy