Mapa ULTRANE 553 Black Nitrile Rubber Work Gloves, Size 6, Nitrile Coating
- RS Stock No.:
- 315-019
- Mfr. Part No.:
- 34553086
- Brand:
- Mapa
Subtotal (1 pair)*
$5.02
(exc. GST)
$5.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3 unit(s) shipping from 16 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | $5.02 |
*price indicative
- RS Stock No.:
- 315-019
- Mfr. Part No.:
- 34553086
- Brand:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Safety Standard | EN 1149-1, EN 1149-2, EN 388, EN ISO 21420 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | |
| Series | ULTRANE 553 | |
| Coating | Nitrile | |
| Standards/Approvals | CE Category 2, CE type examination certificate:0075/014/162/08/18/1657, EN1149-1, EN1149-2, EN388 4121X, EN ISO 21420, regulation (EC) n°1272/2008, Regulation n° 1907/2006 (REACH) | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 6 | ||
Material Nitrile Rubber | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Safety Standard EN 1149-1, EN 1149-2, EN 388, EN ISO 21420 | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | ||
Series ULTRANE 553 | ||
Coating Nitrile | ||
Standards/Approvals CE Category 2, CE type examination certificate:0075/014/162/08/18/1657, EN1149-1, EN1149-2, EN388 4121X, EN ISO 21420, regulation (EC) n°1272/2008, Regulation n° 1907/2006 (REACH) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Mapa ULTRANE 553 Black Size 6, Nitrile Coating
- Mapa ULTRANE 500 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 525 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 553 Grey Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 553 Grey Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 553 Grey Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 553 Grey Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 541 Black Nitrile Work Gloves, Size 6
