Ansell Alpha Tec 87-356 Blue Natural Rubber Latex Work Gloves, Size 7, Latex, Natural Rubber Coating

Subtotal (1 pair)*

$4.51

(exc. GST)

$4.96

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 45 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +$4.51

*price indicative

RS Stock No.:
278-271
Mfr. Part No.:
88356070
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

7

Material

Natural Rubber Latex

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Chemical Resistant

Series

Alpha Tec 87-356

Number of Gloves

2

Coating

Latex, Natural Rubber

Safety Standard

EN, EU, FDA

Standards/Approvals

EN 374 Type B, EN388, EU, FDA

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
TH
The Ansell Alpha Tec 87-356 blue, unlined food processing and chemical gloves are specially treated to reduce allergy risks. They comply with FDA and EU food safety standards and offer EN 374 Type B chemical protection. The gloves feature a chlorination process to reduce allergens, enhanced tactility and sensitivity with a 17 mil thickness, and a fish scale texture for excellent grip in both dry and wet conditions.

All food processing applications that have food contact

Chemical Handling

Fruit and Vegetable Processing

Janitorial use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy