Polyco Healthline Nitron Lite Yellow Nitrile Rubber Work Gloves, Size 10, Nitrile Coating

This image is representative of the product range

Get a bulk buy discount

Add 7 more to save -

View bulk pricing options

Subtotal (1 pair)*

$7.85

(exc. GST)

$8.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 93 unit(s) ready to ship from another location
  • Plus 17 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pair(s)
Per Pair
Saving
1 - 6$7.85-
7 - 14$7.80-
15 - 39$7.692%
40 +$7.553%

*price indicative

RS Stock No.:
797-5588
Mfr. Part No.:
9313
Brand:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Size

10

Product Type

Work Gloves

Material

Nitrile Rubber

Colour

Yellow

EN 388 Abrasion

4

EN 388 Tear

1

EN 388 Puncture

1

EN 388 Blade

Yes

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

X

Resistance Features

General Purpose

Number of Gloves

1

Safety Standard

EN 374, EN 407

Series

Nitron Lite

Coating

Nitrile

Standards/Approvals

CE

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

Nitron Lite - Palm Coated Nitrile Yellow


Lightweight palm coated nitrile on cotton interlock liner

Textured finish for sure grip, resists abraision, cuts and punctures

Contains fungicidal and bacteriostatic agent

Sizes: 8, 9, 10

Standards

EN388 4111

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy