Ansell Alpha Tec 87-356 Blue Natural Rubber Latex Work Gloves, Size 10, Latex, Natural Rubber Coating
- RS Stock No.:
- 278-211
- Mfr. Part No.:
- 88356100
- Brand:
- Ansell
Subtotal (1 pair)*
$4.30
(exc. GST)
$4.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 41 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $4.30 |
*price indicative
- RS Stock No.:
- 278-211
- Mfr. Part No.:
- 88356100
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Natural Rubber Latex | |
| Colour | Blue | |
| EN 388 Abrasion | No | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 0 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | X | |
| Coating | Latex, Natural Rubber | |
| Safety Standard | EN 374, EN 388, EN 511, EN ISO 21420:2020 | |
| Series | Alpha Tec 87-356 | |
| Resistance Features | Extra Grip | |
| Number of Gloves | 2 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 374, EN 388, EN 511, EN ISO 21420:2020 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Natural Rubber Latex | ||
Colour Blue | ||
EN 388 Abrasion No | ||
EN 388 Tear 1 | ||
EN 388 Puncture 0 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test X | ||
Coating Latex, Natural Rubber | ||
Safety Standard EN 374, EN 388, EN 511, EN ISO 21420:2020 | ||
Series Alpha Tec 87-356 | ||
Resistance Features Extra Grip | ||
Number of Gloves 2 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 374, EN 388, EN 511, EN ISO 21420:2020 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Ansell Work Gloves - 88356100
This work gloves category offers essential protection and dexterity for various tasks. Designed for handling food and chemicals, these gloves feature a natural rubber latex construction, ensuring both comfort and safety. Ideal for industries that require precision and grip, they are perfect for tasks demanding high tactility and sensitivity.
Features & Benefits
• Enhanced grip from fish scale texture for improved handling
• Special chlorination process reduces allergy risks significantly
• Thin yet durable 17 mil/0.43mm design supports dexterity
• EN374 rated for effective chemical resistance in low-hazard situations
• Complies with UK and EU food safety regulations
• Unlined design aids comfort during prolonged use
Applications
• Suitable for food processing environments with direct food contact
• Applicable in agricultural settings requiring grip and protection
• Often employed in janitorial roles involving chemical cleaning tasks
• Can be used for fruit and vegetable handling processes
• Ideal for various manufacturing tasks requiring tactile sensitivity
What kind of chemical protection do these gloves offer?
These gloves provide EN374 Type B chemical protection, suitable for low-hazard applications, including the use of detergents and handling mildly acidic or oily foods.
How do these gloves maintain grip in wet conditions?
The unique fish scale texture provides an anti-slip surface, ensuring a secure hold during both dry and wet handling, making them effective for various operational tasks.
Are these gloves suitable for individuals with latex allergies?
While the gloves are made from natural rubber latex, their special chlorination process significantly reduces the risk of allergic reactions, making them more comfortable for sensitive users.
Can these gloves be used in high-temperature environments?
These gloves are not designed for thermal protection and should not be used in environments with high heat, as they do not comply with EN407 thermal standards.
Related links
- Ansell Alpha Tec 87-356 Blue Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-356 Blue Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-356 Blue Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-356 Blue Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-118 Black Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-208 Orange Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-198 Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-118 Black Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
