NITRAS SAFETY 6845 Black Special Yarn Protection Gloves, Size 8, Nitrile Micro-Foam Coating

Subtotal (1 pack of 10 pairs)*

$176.17

(exc. GST)

$193.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$176.17$17.617

*price indicative

RS Stock No.:
767-477
Mfr. Part No.:
6845-1000-8
Brand:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Product Type

Protection Gloves

Size

8

Material

Special Yarn

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

X

Number of Gloves

2

Safety Standard

ANSI A6

Series

6845

Coating

Nitrile Micro-Foam

Resistance Features

Abrasion Resistant, Puncture Resistant

Standards/Approvals

PPE risk category II

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy