NITRAS SAFETY 6850 Black, Navy Blue Special Yarn Protection Gloves, Size 10, Nitrile Micro-Foam Coating

This image is representative of the product range

Subtotal (1 pack of 10 pairs)*

$318.39

(exc. GST)

$350.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$318.39$31.839

*price indicative

RS Stock No.:
767-479
Mfr. Part No.:
6850-2110-10
Brand:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Size

10

Product Type

Protection Gloves

Material

Special Yarn

Colour

Black, Navy Blue

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

1

EN 388 Blade

X

Safety Standard

ANSI A6

Resistance Features

Abrasion Resistant, Tear Resistant

Number of Gloves

2

Coating

Nitrile Micro-Foam

Series

6850

Standards/Approvals

PPE risk category II

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy