Traffi TG1180 Red Leather Glove, Size 13, Leather Coating

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
765-670
Mfr. Part No.:
A-TG1180-RD-13
Brand:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Product Type

Glove

Size

13

Material

Leather

Lining Material

Leather

Colour

Red

EN 388 Abrasion

No

EN 388 Tear

No

EN 388 Puncture

No

EN 388 Blade

No

Number of Gloves

10

Safety Standard

EN 388

Resistance Features

Abrasion Resistant

Coating

Leather

Series

TG1180

Standards/Approvals

EN 407

COO (Country of Origin):
PK
The Traffi TIG welding glove offers unparalleled protection and dexterity for professional welders. Crafted with goat grain leather, it ensures comfort and safety during precision welding tasks.

Premium quality goat grain leather Palm provides superior dexterity and tactile sensitivity

Cow split leather cuff enhances durability and protection against sparks and abrasion

Extended cuff length safeguards wrist and lower forearm during welding operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy