Traffi TG1180 Red Leather Glove, Size 7, Leather Coating
- RS Stock No.:
- 765-664
- Mfr. Part No.:
- A-TG1180-RD-7
- Brand:
- Traffi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 765-664
- Mfr. Part No.:
- A-TG1180-RD-7
- Brand:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 7 | |
| Product Type | Glove | |
| Lining Material | Leather | |
| Material | Leather | |
| Colour | Red | |
| EN 388 Abrasion | No | |
| EN 388 Tear | No | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | EN 388 | |
| Coating | Leather | |
| Series | TG1180 | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN 407 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 7 | ||
Product Type Glove | ||
Lining Material Leather | ||
Material Leather | ||
Colour Red | ||
EN 388 Abrasion No | ||
EN 388 Tear No | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Resistance Features Abrasion Resistant | ||
Safety Standard EN 388 | ||
Coating Leather | ||
Series TG1180 | ||
Number of Gloves 10 | ||
Standards/Approvals EN 407 | ||
- COO (Country of Origin):
- PK
The Traffi TIG welding glove is designed for optimal protection and dexterity, utilising premium goat grain leather to ensure comfort and safety during precision welding tasks.
Premium goat grain leather Palm provides superior dexterity and tactile sensitivity
Durable cow split leather cuff offers excellent protection against sparks and abrasion
Extended cuff length safeguards the wrist and lower forearm during welding
Related links
- Traffi TG1180 Red Leather Glove Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
