Traffi TG1180 Red Leather Glove, Size 9, Leather Coating

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
765-666
Mfr. Part No.:
A-TG1180-RD-9
Brand:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

9

Product Type

Glove

Lining Material

Leather

Material

Leather

Colour

Red

EN 388 Abrasion

No

EN 388 Tear

No

EN 388 Puncture

No

EN 388 Blade

No

Safety Standard

EN 388

Resistance Features

Abrasion Resistant

Number of Gloves

10

Coating

Leather

Series

TG1180

Standards/Approvals

EN 407

COO (Country of Origin):
PK
The Traffi TIG welding glove is expertly is designed for exceptional dexterity and protection, perfect for precision welding tasks. Crafted from high-quality materials, it ensures superior comfort and safety during heavy-duty industrial operations.

Premium goat grain leather Palm provides superior dexterity and tactile sensitivity

Durable cow split leather cuff protects against sparks and abrasion

Extended cuff length offers additional wrist and forearm coverage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy