Traffi TG1180 Red Leather Glove, Size 8, Leather Coating
- RS Stock No.:
- 765-665
- Mfr. Part No.:
- A-TG1180-RD-8
- Brand:
- Traffi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 765-665
- Mfr. Part No.:
- A-TG1180-RD-8
- Brand:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Glove | |
| Size | 8 | |
| Lining Material | Leather | |
| Material | Leather | |
| Colour | Red | |
| EN 388 Abrasion | No | |
| EN 388 Tear | No | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Number of Gloves | 10 | |
| Series | TG1180 | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | EN 388 | |
| Coating | Leather | |
| Standards/Approvals | EN 407 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Glove | ||
Size 8 | ||
Lining Material Leather | ||
Material Leather | ||
Colour Red | ||
EN 388 Abrasion No | ||
EN 388 Tear No | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Number of Gloves 10 | ||
Series TG1180 | ||
Resistance Features Abrasion Resistant | ||
Safety Standard EN 388 | ||
Coating Leather | ||
Standards/Approvals EN 407 | ||
- COO (Country of Origin):
- PK
The Traffi TIG welding glove is designed for precision welding, offering exceptional dexterity alongside enhanced heat resistance for optimum protection during welding tasks.
Crafted from premium goat grain leather for superior dexterity and tactile sensitivity
Reinforced cow split leather cuffs provide durability and robust protection against welding spatter
Extended cuff length offers additional coverage for the wrist and lower forearm
Related links
- Traffi TG1180 Red Leather Glove Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
