Traffi TG1180 Red Leather Glove, Size 12, Leather Coating

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
765-669
Mfr. Part No.:
A-TG1180-RD-12
Brand:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

12

Product Type

Glove

Material

Leather

Lining Material

Leather

Colour

Red

EN 388 Abrasion

No

EN 388 Tear

No

EN 388 Puncture

No

EN 388 Blade

No

Number of Gloves

10

Resistance Features

Abrasion Resistant

Coating

Leather

Series

TG1180

Safety Standard

EN 388

Standards/Approvals

EN 407

COO (Country of Origin):
PK
The Traffi TIG welding glove is designed for professionals who require exceptional dexterity and durability during precision welding tasks.

Premium goat grain leather Palm offers superior dexterity and tactile sensitivity

Cow split leather cuff enhances durability, protecting against sparks and spatter

Extended cuff length safeguards the wrist and lower forearm during operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy