Traffi TG5570 Green Acrylic Gloves, Size 7, Latex Coating
- RS Stock No.:
- 765-611
- Mfr. Part No.:
- A-TG5570-GR-7
- Brand:
- Traffi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 765-611
- Mfr. Part No.:
- A-TG5570-GR-7
- Brand:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 7 | |
| Product Type | Gloves | |
| Material | Acrylic | |
| Lining Material | Acrylic | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | No | |
| Series | TG5570 | |
| Coating | Latex | |
| Number of Gloves | 10 | |
| Resistance Features | Cold Protection | |
| Safety Standard | ANSI/ISEA 105 | |
| Standards/Approvals | ANSI/ISEA 105:2024 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 7 | ||
Product Type Gloves | ||
Material Acrylic | ||
Lining Material Acrylic | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade No | ||
Series TG5570 | ||
Coating Latex | ||
Number of Gloves 10 | ||
Resistance Features Cold Protection | ||
Safety Standard ANSI/ISEA 105 | ||
Standards/Approvals ANSI/ISEA 105:2024 | ||
- COO (Country of Origin):
- LK
The Traffi winter glove featuring a specialized bi-polymer (nitrile and latex) double-dipped coating, it provides a total liquid barrier alongside elite thermal insulation for high-risk work in freezing conditions.
Engineered with an ultra-high-performance outer Shell that achieves Cut Level F/A6
Reinforced elastic knitted wrist creates a secure fit that blocks out cold air, moisture, and job-site debris
Related links
- Traffi TG5570 Green Acrylic Gloves Nitrile Coating
- Traffi TG5570 Green Acrylic Gloves Nitrile Coating
- Traffi TG5570 Green Acrylic Gloves Nitrile Coating
- Traffi TG5570 Green Acrylic Gloves Nitrile Coating
- Traffi TG6070 Green Acrylic Gloves NBR Coating
- Traffi TG5070 Green Acrylic Gloves Nitrile Coating
- Traffi TG6250 Green Yarn Work Gloves Latex Coating
- Traffi TG6070 Green Acrylic Gloves NBR Coating
