Traffi TG6250 Green Yarn Work Gloves, Size 7, Latex Coating
- RS Stock No.:
- 328-756
- Mfr. Part No.:
- A-TG6250-GR-7
- Brand:
- Traffi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 328-756
- Mfr. Part No.:
- A-TG6250-GR-7
- Brand:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Yarn | |
| Colour | Green | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | E | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | X | |
| Number of Gloves | 200 | |
| Series | TG6250 | |
| Resistance Features | Cut Resistant | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Latex | |
| Standards/Approvals | EN 388:2016, EN 407:2020 | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Yarn | ||
Colour Green | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - TDM-100 Test E | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade X | ||
Number of Gloves 200 | ||
Series TG6250 | ||
Resistance Features Cut Resistant | ||
Mechanical Hazards EN 388 Yes | ||
Coating Latex | ||
Standards/Approvals EN 388:2016, EN 407:2020 | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi Glove reduces its environmental impact at no extra cost. It offers unmatched durability and comfort through the use of LXT yarn, providing an excellent soft handfeel while maintaining Level E cut resistance according to EN388:2016. A perfect blend of protection and comfort, this glove is both sustainable and high-performance.
Used in mechanical and electrical
Related links
- Traffi TG6250 Green Yarn Work Gloves Latex Coating
- Traffi TG6250 Green Yarn Work Gloves Latex Coating
- Traffi TG6250 Green Yarn Work Gloves Latex Coating
- Traffi TG6250 Green Yarn Work Gloves Latex Coating
- Traffi TG6250 Green Yarn Work Gloves Latex Coating
- Traffi TG5570 Green Acrylic Gloves Latex Coating
- Traffi TG6060 Green Glass Nylon Work Gloves Nitrile Coating
- Traffi TG5895 Green Polyester (Liner) Work Gloves Nitrile Coating
