Traffi TG6070 Green Acrylic Gloves, Size 11, NBR Coating

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
765-648
Mfr. Part No.:
A-TG6070-GR-11
Brand:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

11

Product Type

Gloves

Material

Acrylic

Lining Material

Acrylic

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

No

Safety Standard

ANSI/ISEA 105

Resistance Features

Cold Protection

Coating

NBR

Series

TG6070

Number of Gloves

5

Standards/Approvals

ANSI/ISEA 105:2024

COO (Country of Origin):
PK
The Traffi MicroDex nitrile cut level D winter glove is designed for high-risk, cold-weather environments. Combining D/A4 cut resistance with a waterproof membrane and MicroDex nitrile coating, it offers elite protection and grip for the most demanding winter job sites.

Treated with Sanitized Actifresh to provide long-lasting odor control and inhibit bacterial growth during extended wear

The nitrile foam Palm coating delivers exceptional grip in wet, dry, and oily conditions while remaining flexible to reduce fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy