Coverguard EUROCHEM NE530 Black, Blue Neoprene Glove, Size 7, Neoprene Coating
- RS Stock No.:
- 747-657
- Mfr. Part No.:
- 1CHNE30007
- Brand:
- Coverguard
This image is representative of the product range
Subtotal (1 pack of 12 pairs)*
$325.75
(exc. GST)
$358.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $325.75 | $27.146 |
*price indicative
- RS Stock No.:
- 747-657
- Mfr. Part No.:
- 1CHNE30007
- Brand:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Glove | |
| Size | 7 | |
| Material | Neoprene | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | EUROCHEM NE530 | |
| Safety Standard | EN 388:2016 + A1:2018, EN 407:2020, EN 511:2006, EN ISO 374-5:2016, EN374-1:2016 | |
| Resistance Features | Chemical Resistant, Thermal Insulation | |
| Coating | Neoprene | |
| Number of Gloves | 12 | |
| Standards/Approvals | EPI CAT. III | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Glove | ||
Size 7 | ||
Material Neoprene | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series EUROCHEM NE530 | ||
Safety Standard EN 388:2016 + A1:2018, EN 407:2020, EN 511:2006, EN ISO 374-5:2016, EN374-1:2016 | ||
Resistance Features Chemical Resistant, Thermal Insulation | ||
Coating Neoprene | ||
Number of Gloves 12 | ||
Standards/Approvals EPI CAT. III | ||
EN 374 Chemical Yes | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Coverguard Glove is fully coated in blue and black neoprene, offering durability and flexibility. it features a seamless polyester-cotton backing for comfort and a rough finish on the Palm for enhanced grip. with a scalloped cuff, a thickness of approximately 0.9mm, and a total length of 350mm, it provides reliable protection and a secure fit.
Offers a seamless polyester-cotton backing for comfort
Features a rough finish on the Palm for enhanced grip
Includes a scalloped cuff for a secure fit
Provides a thickness of approximately 0.9mm
Related links
- Tranemo RG0004 Black 1% Anti-Static 10% Aramid Glove Neoprene Coating
- GUIDE GLOVES GUIDE 4034 Black Chloroprene Work Gloves Neoprene Coating
- Ansell Black Nylon Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE509 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE510 Black Neoprene Work Gloves Neoprene Coating
- Polyco Healthline HEX4041 Black Super Fabric Work Gloves Neoprene Coating
- Ansell ActivArm 80-813 Green Kevlar Work Gloves Neoprene Coating
- Ansell AlphaTec 87-224 Blue Neoprene Chemical Gloves Natural Rubber, Neoprene Coating
