Polyco Healthline HEX4041 Black Super Fabric Work Gloves, Size 7, Neoprene Coating

Subtotal (1 pair)*

$399.75

(exc. GST)

$439.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$399.75

*price indicative

RS Stock No.:
265-8455
Mfr. Part No.:
HEX4041/S
Brand:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Product Type

Work Gloves

Size

7

Material

Super Fabric

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - TDM-100 Test

F

EN388 Cut - Coup Test

X

Series

HEX4041

Resistance Features

Needle

Safety Standard

EN 388:2016

Coating

Neoprene

Number of Gloves

2

Standards/Approvals

CE

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

COO (Country of Origin):
VN
The BM Polyco Work Gloves used to sets the industry standard for needle protection with solutions for a variety of applications. This gloves help industries to put them through real world applications countless times with a history of undeniable success. The accepted standards of testing do not account for the many variables employees face on the jobsite. This work gloves is made up of Superfabric R material.

Needlestick resistant style

Dry or light oil grip

Neoprene with Velcro cuff style

1 Pair
$370.31
1 Pair
$369.51
  • RS Stock No. 2723413
  • Mfr. Part No. 9332
1 Pair
$3.79
1 Pair
$32.38

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy