uvex Green, Black Fibreglass, HPPE Work Glove

Subtotal (1 pair)*

$26.90

(exc. GST)

$29.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$26.90

*price indicative

RS Stock No.:
281-2930
Mfr. Part No.:
60964-11
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Size

11

Product Type

Work Glove

Material

Fibreglass, HPPE

Colour

Green, Black

Number of Gloves

1

Series

unidur 6659 GR

Standards/Approvals

EN 388:2016 (4 X 4 2 C)

RoHS Status: Exempt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy