Portwest A120 White Elastic, Polyester Glove, Size 5, Latex, Nitrile, Polyurethane, PVC Coating
- RS Stock No.:
- 719-440
- Mfr. Part No.:
- A120WHRXXS
- Brand:
- Portwest
This image is representative of the product range
Subtotal (1 pack of 12 pairs)*
$19.24
(exc. GST)
$21.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $19.24 | $1.603 |
*price indicative
- RS Stock No.:
- 719-440
- Mfr. Part No.:
- A120WHRXXS
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Glove | |
| Size | 5 | |
| Lining Material | Polyester | |
| Material | Elastic, Polyester | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | No | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Series | A120 | |
| Coating | Latex, Nitrile, Polyurethane, PVC | |
| Number of Gloves | 12 | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | ANSI ISEA 105:2016, EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Glove | ||
Size 5 | ||
Lining Material Polyester | ||
Material Elastic, Polyester | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear No | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Series A120 | ||
Coating Latex, Nitrile, Polyurethane, PVC | ||
Number of Gloves 12 | ||
Resistance Features Abrasion Resistant | ||
Safety Standard ANSI ISEA 105:2016, EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Grip 13 PU Palm Glove offers unparalleled versatility for general handling tasks across various industries. Designed for intricate activities where dexterity and breathability are crucial, this glove features a smooth polyurethane coating that enhances abrasion resistance while maintaining a lightweight feel. With a collection spanning a wide range of colours and sizes from 5/XXS to 12/3XL, each pair is individually packed for convenience. Suitable for both manufacturing and electronics, it provides a reliable barrier for hands without sacrificing comfort. With its CE certification and food-safe properties, this glove becomes a dependable choice for professionals seeking quality and performance in their hand protection gear.
Smooth PU coating enhances durability and resistance to wear
Polyester material offers superior strength compared to natural fibres
Designed with a 13 gauge liner for precise fitting and added comfort
Silicone-free, making it Ideal for sensitive applications in manufacturing and paint
Palm dipping improves dexterity and ventilation for extended wear
Retail-friendly tag aids in seamless presentation for sales
CE certified, ensuring compliance with established safety standards
Various sizes and colour options available to meet diverse needs
Related links
- Portwest A120 White Elastic Size 6 Nitrile PVC Coating
- Portwest A120 White Elastic Size 8 Nitrile PVC Coating
- Portwest A120 White Elastic Size 10 Nitrile PVC Coating
- Portwest A120 White Elastic Size 9 Nitrile PVC Coating
- Portwest A120 White Elastic Size 7 Nitrile PVC Coating
- Portwest A120 White Elastic Size 11 Nitrile PVC Coating
- Portwest A120 White Elastic Size 12 Nitrile PVC Coating
- Portwest A120 Grey Elastic Size 6 Nitrile PVC Coating
