Portwest A120 White Elastic, Polyester Glove, Size 12, Latex, Nitrile, Polyurethane, PVC Coating

This image is representative of the product range

Subtotal (1 pack of 12 pairs)*

$19.24

(exc. GST)

$21.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$19.24$1.603

*price indicative

RS Stock No.:
719-415
Mfr. Part No.:
A120WHRXXXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

12

Product Type

Glove

Material

Elastic, Polyester

Lining Material

Polyester

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

No

EN 388 Puncture

No

EN 388 Blade

No

Resistance Features

Abrasion Resistant

Safety Standard

ANSI ISEA 105:2016, EN 388:2016 + A1:2018, EN ISO 21420:2020

Number of Gloves

12

Series

A120

Coating

Latex, Nitrile, Polyurethane, PVC

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Grip 13 PU Palm Glove is designed for optimal performance across various industries, showcasing a blend of dexterity and breathability. Ideal for intricate handling tasks, this glove’s smooth PU coating enhances abrasion resistance while providing a reliable grip. With a comprehensive size range and vibrant colour options, it meets diverse user needs while ensuring comfort and safety. Each pair comes individually packed, catering to both retail and personal use. This glove exemplifies effectiveness in tasks requiring precision, making it a trusted choice for professionals working in manufacturing, electronics, and paint applications.

Smooth PU coating increases abrasion resistance for Durable use

Constructed with a robust 13 gauge polyester liner for precise fitting

Silicone-free design Ideal for sensitive tasks in manufacturing and electronics

Palm dipped for enhanced dexterity and ventilation

CE certified for compliance with safety standards

Retail tag included to aid in presentation for sales

Wide range of sizes ensures a perfect fit for all users

Available in various colours that suit personal preferences and workplace needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy