Tilsatec 55-5325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves, Size 7, Microfoam Coating
- RS Stock No.:
- 711-094
- Mfr. Part No.:
- 55-5325-07
- Brand:
- Tilsatec
This image is representative of the product range
Subtotal (1 pack of 12 pairs)*
$278.09
(exc. GST)
$305.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $278.09 | $23.174 |
*price indicative
- RS Stock No.:
- 711-094
- Mfr. Part No.:
- 55-5325-07
- Brand:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Size | 7 | |
| Lining Material | Tilsatec Rhino Yarn | |
| Material | Microfoam Nitrile | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Number of Gloves | 12 | |
| Safety Standard | EN 388:2016 | |
| Resistance Features | Cut Resistant | |
| Coating | Microfoam | |
| Series | 55-5325 | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Size 7 | ||
Lining Material Tilsatec Rhino Yarn | ||
Material Microfoam Nitrile | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Number of Gloves 12 | ||
Safety Standard EN 388:2016 | ||
Resistance Features Cut Resistant | ||
Coating Microfoam | ||
Series 55-5325 | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec glove designed for unparalleled performance in hand and ARM protection, offering enhanced comfort and flexibility for all-day wear. Crafted with a new non-reinforced Rhino yarn structure, it ensures durability and tactile sensitivity, making it an essential choice for various industries including automotive, glass manufacturing, and metal fabrication. With a 15 gauge seamless liner free from all alloy and mineral yarns, it delivers high functionality whilst maintaining a lightweight feel. The glove's nitrile Palm coating not only enhances grip but also provides essential barrier protection, ensuring workers can perform tasks safely and efficiently.
15 gauge seamless liner for maximum comfort and dexterity
Micronitrile Palm coating delivers outstanding grip and durability
Lightweight design increases comfort for extended wear
Reinforced thumb for enhanced durability in high wear areas
Touch screen capability allows seamless smartphone and tablet interaction
Colour coded cuffs for easy size identification
Manufactured with proprietary cut resistant yarn for superior protection
Ideal for various applications such as automotive, assembly, and aerospace
Related links
- Tilsatec 55-5325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-5325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-5325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-5325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Black Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
- Tilsatec 55-4325 Grey Microfoam Nitrile Abrasion & Tear-Resistant Gloves Microfoam Coating
