Skytec Eco Steel Green, Grey Recycled Polyester Work Gloves, Size 6/XS, Nitrile Foam Coating

Subtotal (1 box of 120 pairs)*

$922.50

(exc. GST)

$1,014.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$922.50$7.688

*price indicative

RS Stock No.:
671-373
Mfr. Part No.:
SKG00098EB
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

6/XS

Product Type

Work Gloves

Lining Material

15 Gauge Recycled Polyester

Material

Recycled Polyester

Colour

Green, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

10

Resistance Features

Abrasion Resistant, General Purpose

Coating

Nitrile Foam

Series

Eco Steel

Safety Standard

ANSI, EN 388:2016 + A1:2018, EN 407:2020

Standards/Approvals

GRS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Glove is a recycled polyester multipurpose glove featuring a recycled nitrile foam coating, representing a new revolution in sustainable hand protection. It has a soft, lightweight liner made from 100% recycled polyester and a flexible, durable recycled nitrile foam coating that ensures secure grip and abrasion resistance. The ultra-fine coating provides maximum tactile sensitivity. Packed in recycled paper wrap and GRS (Global Recycled Standard) certified, it meets CAT II safety standards with certifications including EN 388:2016 + A1:2018 (4121X), EN 407:2020 (X1XXXX), and ANSI 105:2016.

Designed with a soft liner for enhanced comfort during extended wear

Offers exceptional grip through its flexible nitrile coating

Fuelled by a commitment to sustainability, reducing CO2 emissions significantly

Packaged thoughtfully with 10 pairs in recycled paper wrap

Delivers maximum tactile sensitivity thanks to its ultra-fine coating

Comes certified under the Global Recycled Standard, ensuring quality and eco-friendliness

Close-fitting design enhances wearability for a snug experience

Available in several sizes to accommodate diverse user needs

Ideal for a range of operations, including gardening and manufacturing

Trustworthy choice with robust certifications for added reassurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy