Skytec Eco Steel Green, Grey Recycled Polyester Work Gloves, Size 10/XL, Nitrile Foam Coating
- RS Stock No.:
- 671-368
- Mfr. Part No.:
- SKG00098EJ
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$922.50
(exc. GST)
$1,014.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $922.50 | $7.688 |
*price indicative
- RS Stock No.:
- 671-368
- Mfr. Part No.:
- SKG00098EJ
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 10/XL | |
| Product Type | Work Gloves | |
| Lining Material | 15 Gauge Recycled Polyester | |
| Material | Recycled Polyester | |
| Colour | Green, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Eco Steel | |
| Resistance Features | Abrasion Resistant, General Purpose | |
| Safety Standard | ANSI, EN 388:2016 + A1:2018, EN 407:2020 | |
| Coating | Nitrile Foam | |
| Number of Gloves | 10 | |
| Standards/Approvals | ANSI 105:2016, CAT II, EN 388:2016 + A1:2018, EN 407:2020, GRS (Global Recycled Standard) | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 10/XL | ||
Product Type Work Gloves | ||
Lining Material 15 Gauge Recycled Polyester | ||
Material Recycled Polyester | ||
Colour Green, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Eco Steel | ||
Resistance Features Abrasion Resistant, General Purpose | ||
Safety Standard ANSI, EN 388:2016 + A1:2018, EN 407:2020 | ||
Coating Nitrile Foam | ||
Number of Gloves 10 | ||
Standards/Approvals ANSI 105:2016, CAT II, EN 388:2016 + A1:2018, EN 407:2020, GRS (Global Recycled Standard) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a recycled polyester multipurpose glove featuring a recycled nitrile foam coating, representing a new revolution in sustainable hand protection. It has a soft, lightweight liner made from 100% recycled polyester and a flexible, durable recycled nitrile foam coating that ensures secure grip and abrasion resistance. The ultra-fine coating provides maximum tactile sensitivity. Packed in recycled paper wrap and GRS (Global Recycled Standard) certified, it meets CAT II safety standards with certifications including EN 388:2016 + A1:2018 (4121X), EN 407:2020 (X1XXXX), and ANSI 105:2016.
Made from 100% recycled polyester, promoting sustainability
Flexible nitrile foam coating ensures excellent grip and abrasion resistance
Ultra-fine coating enhances tactile sensitivity for detailed tasks
Packaged in a recycled paper wrap, echoing eco-conscious values
Certifications guarantee compliance with safety standards
Close-fitting liner assures a comfortable and snug wearing experience
Lightweight design aids in reducing hand fatigue during prolonged use
Related links
- Skytec Eco Steel Green Size 8/M, Nitrile Foam Coating
- Skytec Eco Steel Green Size 9/L, Nitrile Foam Coating
- Skytec Eco Steel Green Size 11/XXL, Nitrile Foam Coating
- Skytec Eco Steel Green Size 6/XS, Nitrile Foam Coating
- Skytec Eco Steel Green Size 7/S, Nitrile Foam Coating
- Skytec TRC260 Black Size XL Nitrile Foam Coating
- Skytec EMG255 Black Size XL, Nitrile Foam Coating
- Skytec Skytec Redeem Black Recycled Polyester Puncture & Tear Resistant Gloves Nitrile Foam
