Skytec Eco Steel Green, Grey Recycled Polyester Work Gloves, Size 7/S, Nitrile Foam Coating

Subtotal (1 box of 120 pairs)*

$922.50

(exc. GST)

$1,014.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$922.50$7.688

*price indicative

RS Stock No.:
671-372
Mfr. Part No.:
SKG00098ED
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

7/S

Lining Material

15 Gauge Recycled Polyester

Material

Recycled Polyester

Colour

Green, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

ANSI, EN 388:2016 + A1:2018, EN 407:2020

Series

Eco Steel

Resistance Features

Abrasion Resistant, General Purpose

Coating

Nitrile Foam

Number of Gloves

10

Standards/Approvals

GRS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Glove is a recycled polyester multipurpose glove featuring a recycled nitrile foam coating, representing a new revolution in sustainable hand protection. It has a soft, lightweight liner made from 100% recycled polyester and a flexible, durable recycled nitrile foam coating that ensures secure grip and abrasion resistance. The ultra-fine coating provides maximum tactile sensitivity. Packed in recycled paper wrap and GRS (Global Recycled Standard) certified, it meets CAT II safety standards with certifications including EN 388:2016 + A1:2018 (4121X), EN 407:2020 (X1XXXX), and ANSI 105:2016.

Soft, lightweight liner made entirely from recycled polyester

Durable nitrile foam coating enhances grip and abrasion resistance

Ultra-fine coating allows for superior tactile sensitivity

Packed in eco-friendly recycled paper wraps for a reduced carbon footprint

Holds certifications for safety compliance and environmental standards

Designed to deliver comfort during extended wear with a close-fitting liner

Offered in multiple sizes to accommodate different hand dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy