Skytec Eco Steel Green, Grey Recycled Polyester Work Gloves, Size 9/L, Nitrile Foam Coating

Subtotal (1 box of 120 pairs)*

$922.50

(exc. GST)

$1,014.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$922.50$7.688

*price indicative

RS Stock No.:
671-369
Mfr. Part No.:
SKG00098EH
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

9/L

Material

Recycled Polyester

Lining Material

15 Gauge Recycled Polyester

Colour

Green, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, General Purpose

Number of Gloves

10

Series

Eco Steel

Coating

Nitrile Foam

Safety Standard

ANSI, CAT II, EN 388:2016 + A1:2018, EN 407:2020

Standards/Approvals

GRS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Glove is a recycled polyester multipurpose glove featuring a recycled nitrile foam coating, representing a new revolution in sustainable hand protection. It has a soft, lightweight liner made from 100% recycled polyester and a flexible, durable recycled nitrile foam coating that ensures secure grip and abrasion resistance. The ultra-fine coating provides maximum tactile sensitivity. Packed in recycled paper wrap and GRS (Global Recycled Standard) certified, it meets CAT II safety standards with certifications including EN 388:2016 + A1:2018 (4121X), EN 407:2020 (X1XXXX), and ANSI 105:2016.

Soft and lightweight construction for enhanced comfort during use

Recycled nitrile foam coating offers superior grip and abrasion resistance

Designed for maximum tactile sensitivity to handle small components

Sustainably packed by 10 pairs in a recycled paper wrap

Certified by the Global Recycled Standard for reassurance

Effectively reduces CO2 emissions compared to standard alternatives

Close-fitting design enhances overall dexterity and control

Versatile application across multiple industries for broad utility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy