Skytec TRC260 Black, Red Recycled Polyester Work Gloves, Size XS, Nitrile, Nitrile Foam Coating
- RS Stock No.:
- 671-299
- Mfr. Part No.:
- SKG00260HB
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$1,913.70
(exc. GST)
$2,105.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,913.70 | $15.948 |
*price indicative
- RS Stock No.:
- 671-299
- Mfr. Part No.:
- SKG00260HB
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XS | |
| Product Type | Work Gloves | |
| Material | Recycled Polyester | |
| Lining Material | 18 Gauge Recycled Polyester | |
| Colour | Black, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Resistance Features | General Purpose, Waterproof | |
| Coating | Nitrile, Nitrile Foam | |
| Safety Standard | ANSI, CAT II, EN, EN 407:2004 | |
| Series | TRC260 | |
| Standards/Approvals | RCS | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XS | ||
Product Type Work Gloves | ||
Material Recycled Polyester | ||
Lining Material 18 Gauge Recycled Polyester | ||
Colour Black, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Resistance Features General Purpose, Waterproof | ||
Coating Nitrile, Nitrile Foam | ||
Safety Standard ANSI, CAT II, EN, EN 407:2004 | ||
Series TRC260 | ||
Standards/Approvals RCS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a waterproof and oil proof general handling gauntlet made with recycled polyester, featuring triple-dipped nitrile and a nitrile foam palm finish for excellent grip and liquid protection. It is soft, lightweight, and robust, offering great dexterity. The thin 18g recycled polyester liner improves comfort and reduces sweat. It also provides contact heat protection up to 100°C (212°F) for short periods (15 seconds max). Certified to EN 374-1:2016 Type C, EN 388:2016 + A1:2018 (4121A), EN 374-5:2016 for microorganisms, EN 407:2020 (X1XXXX), and ANSI 105:2016, it meets CAT III safety standards.
Designed for enhanced dexterity and task efficiency
Provides excellent grip in both wet and oily conditions
Constructed with a lightweight yet sturdy fabric for comfort
Features a heated protection capability for safety against contact heat
Extended cuff style safeguards forearms while ensuring ease of wear
Incorporates a thin, breathable liner to reduce perspiration
Seamless design minimizes skin irritation from contact
RCS certified, affirming its sustainable material sourcing
- RS Stock No. 0146871
- Mfr. Part No. SKY500
1 Pack of 10 Pair(s)
$92.55
- RS Stock No. 2612525
- Mfr. Part No. SKG00016E
1 Pair
$19.70
- RS Stock No. 8777499
- Mfr. Part No. SKY50
1 Pair
$10.48
- RS Stock No. 1718472
- Mfr. Part No. 8010
1 Pair
$6.07
Related links
- Skytec TRC260 Black Size L Nitrile Foam Coating
- Skytec TRC260 Black Size M Nitrile Foam Coating
- Skytec TRC260 Black Size XL Nitrile Foam Coating
- Skytec TRC260 Black Size 12/3XL Nitrile Foam Coating
- Skytec TRC260 Black Size 2XL Nitrile Foam Coating
- Skytec TRC260 Black Size S Nitrile Foam Coating
- Skytec Eco Steel Green Size 6/XS, Nitrile Foam Coating
- Skytec Skytec Redeem Black Recycled Polyester Puncture & Tear Resistant Gloves Nitrile Foam












